VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A101KXGAT5Z

DigiKey Part Number
720-VJ1206A101KXGAT5ZTR-ND - Tape & Reel (TR)
720-VJ1206A101KXGAT5ZCT-ND - Cut Tape (CT)
720-VJ1206A101KXGAT5ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A101KXGAT5Z
Description
CAP CER 100PF 1KV NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A101KXGAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.572
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.63400kr.46.34
50kr.3.76320kr.188.16
100kr.3.44580kr.344.58
500kr.2.90918kr.1,454.59
1.000kr.2.74330kr.2,743.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.63134kr.7,894.02
6.000kr.2.59732kr.15,583.92
9.000kr.2.55563kr.23,000.67
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500