
VJ1111QUARF2KITHT | |
|---|---|
DigiKey Part Number | 720-VJ1111QUARF2KITHT-ND |
Manufacturer | |
Manufacturer Product Number | VJ1111QUARF2KITHT |
Description | SAMPLE KIT 1111 10 PF 82 PF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 82pF 500V Surface Mount 225 Pieces (15 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 10pF ~ 82pF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 500V | |
Tolerance | ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | High Temperature | |
Quantity | 225 Pieces (15 Values - 15 Each) | |
Packages Included | 1111 (2828 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.919.83000 | kr.919.83 |
| 10 | kr.806.17300 | kr.8,061.73 |
| Unit Price without VAT: | kr.919.83000 |
|---|---|
| Unit Price with VAT: | kr.1,149.78750 |



