Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1111D750GXLQT | |
|---|---|
DigiKey Part Number | 720-VJ1111D750GXLQTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1111D750GXLQT |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1111D750GXLAJ | Vishay Vitramon | 0 | 720-VJ1111D750GXLAJTR-ND | kr.2.69479 | Parametric Equivalent |
| VJ1111D750GXLAR | Vishay Vitramon | 0 | 720-VJ1111D750GXLARTR-ND | kr.2.61535 | Parametric Equivalent |
| VJ1111D750GXLAT | Vishay Vitramon | 0 | 720-VJ1111D750GXLATTR-ND | kr.2.69479 | Parametric Equivalent |
| VJ1111D750GXLQJ | Vishay Vitramon | 0 | 720-VJ1111D750GXLQJTR-ND | kr.2.95062 | Parametric Equivalent |
| VJ1111D750GXLQR | Vishay Vitramon | 0 | 720-VJ1111D750GXLQRTR-ND | kr.2.61535 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.95062 | kr.14,753.10 |
| Unit Price without VAT: | kr.2.95062 |
|---|---|
| Unit Price with VAT: | kr.3.68828 |


