68 pF ±2% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D680GXLQJ

DigiKey Part Number
720-VJ1111D680GXLQJTR-ND - Tape & Reel (TR)
720-VJ1111D680GXLQJCT-ND - Cut Tape (CT)
720-VJ1111D680GXLQJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1111D680GXLQJ
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 pF ±2% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±2%
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.69000kr.8.69
10kr.5.68100kr.56.81
50kr.4.50140kr.225.07
100kr.4.13810kr.413.81
500kr.3.52340kr.1,761.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.33326kr.3,333.26
2.000kr.3.17669kr.6,353.38
3.000kr.3.09827kr.9,294.81
5.000kr.3.01136kr.15,056.80
7.000kr.2.96054kr.20,723.78
10.000kr.2.91166kr.29,116.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.69000
Unit Price with VAT:kr.10.86250