VJ1111D620GXLQR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.88894
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.49219
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.56902
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.88894
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.88894
Datasheet
62 pF ±2% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D620GXLQR

DigiKey Part Number
720-VJ1111D620GXLQRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1111D620GXLQR
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
62 pF ±2% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±2%
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1111D620GXLAJVishay Vitramon0720-VJ1111D620GXLAJTR-NDkr.2.88894Parametric Equivalent
VJ1111D620GXLARVishay Vitramon0720-VJ1111D620GXLARTR-NDkr.2.49219Parametric Equivalent
VJ1111D620GXLATVishay Vitramon0720-VJ1111D620GXLATTR-NDkr.2.56902Parametric Equivalent
VJ1111D620GXLQJVishay Vitramon0720-VJ1111D620GXLQJTR-NDkr.2.88894Parametric Equivalent
VJ1111D620GXLQTVishay Vitramon0720-VJ1111D620GXLQTTR-NDkr.2.88894Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.2.49219kr.22,429.71
Manufacturers Standard Package
Unit Price without VAT:kr.2.49219
Unit Price with VAT:kr.3.11524