
VJ1111D4R7BXLQT | |
|---|---|
DigiKey Part Number | 720-VJ1111D4R7BXLQTTR-ND - Tape & Reel (TR) 720-VJ1111D4R7BXLQTCT-ND - Cut Tape (CT) 720-VJ1111D4R7BXLQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D4R7BXLQT |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.5.01100 | kr.50.11 |
| 50 | kr.3.94620 | kr.197.31 |
| 100 | kr.3.61660 | kr.361.66 |
| 500 | kr.3.06036 | kr.1,530.18 |
| 1.000 | kr.2.88819 | kr.2,888.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.70646 | kr.6,766.15 |
| 5.000 | kr.2.59686 | kr.12,984.30 |
| 7.500 | kr.2.54197 | kr.19,064.78 |
| 12.500 | kr.2.48110 | kr.31,013.75 |
| 17.500 | kr.2.44552 | kr.42,796.60 |
| 25.000 | kr.2.41127 | kr.60,281.75 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |


