VJ QUAD HIFREQ 1111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D471KXLAT

DigiKey Part Number
720-1479-2-ND - Tape & Reel (TR)
720-1479-1-ND - Cut Tape (CT)
720-1479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1111D471KXLAT
Description
CAP CER 470PF 630V C0G/NP0 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1111D471KXLAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.821
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.44465kr.6,111.63
5.000kr.2.34239kr.11,711.95
7.500kr.2.29118kr.17,183.85
12.500kr.2.23439kr.27,929.88
17.500kr.2.20119kr.38,520.82
25.000kr.2.16924kr.54,231.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.43800kr.44.38
50kr.3.52180kr.176.09
100kr.3.13920kr.313.92
500kr.2.77492kr.1,387.46
1.000kr.2.61425kr.2,614.25
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.40300kr.44.03
50kr.3.49440kr.174.72
100kr.3.11490kr.311.49
500kr.2.75340kr.1,376.70
1.000kr.2.59398kr.2,593.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000