470 pF ±10% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D471KXLAT

DigiKey Part Number
720-1479-2-ND - Tape & Reel (TR)
720-1479-1-ND - Cut Tape (CT)
720-1479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1111D471KXLAT
Description
CAP CER 470PF 630V C0G/NP0 1111
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1111D471KXLAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1111 (2828 Metric)
Capacitance
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Tolerance
±10%
Thickness (Max)
0.102" (2.59mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.5.22400kr.52.24
50kr.4.11220kr.205.61
100kr.3.76910kr.376.91
500kr.3.18940kr.1,594.70
1.000kr.3.01011kr.3,010.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.82082kr.7,052.05
5.000kr.2.70666kr.13,533.30
7.500kr.2.64946kr.19,870.95
12.500kr.2.58607kr.32,325.88
17.500kr.2.54900kr.44,607.50
25.000kr.2.51333kr.62,833.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250