Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1111D471GXCQJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D471GXCQJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1111D471GXCQJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1111D471GXCAJ | Vishay Vitramon | 0 | 720-VJ1111D471GXCAJTR-ND | kr.3.02783 | Parametric Equivalent |
| VJ1111D471GXCAR | Vishay Vitramon | 0 | 720-VJ1111D471GXCARTR-ND | kr.2.94175 | Parametric Equivalent |
| VJ1111D471GXCAT | Vishay Vitramon | 0 | 720-VJ1111D471GXCATTR-ND | kr.3.02783 | Parametric Equivalent |
| VJ1111D471GXCQR | Vishay Vitramon | 0 | 720-VJ1111D471GXCQRTR-ND | kr.2.94175 | Parametric Equivalent |
| VJ1111D471GXCQT | Vishay Vitramon | 0 | 720-VJ1111D471GXCQTTR-ND | kr.3.02783 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.02783 | kr.15,139.15 |
| Unit Price without VAT: | kr.3.02783 |
|---|---|
| Unit Price with VAT: | kr.3.78479 |


