
VJ1111D391KXLAT | |
|---|---|
DigiKey Part Number | 720-1478-2-ND - Tape & Reel (TR) 720-1478-1-ND - Cut Tape (CT) 720-1478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D391KXLAT |
Description | CAP CER 390PF 630V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D391KXLAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Tolerance ±10% | Thickness (Max) 0.102" (2.59mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.46900 | kr.74.69 |
| 50 | kr.5.98740 | kr.299.37 |
| 100 | kr.5.52970 | kr.552.97 |
| 500 | kr.4.75640 | kr.2,378.20 |
| 1.000 | kr.4.51706 | kr.4,517.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.26438 | kr.10,660.95 |
| 5.000 | kr.4.11197 | kr.20,559.85 |
| 7.500 | kr.4.03564 | kr.30,267.30 |
| 12.500 | kr.3.95097 | kr.49,387.12 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |


