30 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D300JXRAJ

DigiKey Part Number
720-VJ1111D300JXRAJTR-ND - Tape & Reel (TR)
720-VJ1111D300JXRAJCT-ND - Cut Tape (CT)
720-VJ1111D300JXRAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1111D300JXRAJ
Description
CAP CER 30PF 1.5KV C0G/NP0 1111
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1111D300JXRAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1111 (2828 Metric)
Capacitance
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Tolerance
±5%
Thickness (Max)
0.102" (2.59mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.54000kr.11.54
10kr.7.69700kr.76.97
50kr.6.18160kr.309.08
100kr.5.71300kr.571.30
500kr.4.92060kr.2,460.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.67537kr.4,675.37
2.000kr.4.47351kr.8,947.02
3.000kr.4.37238kr.13,117.14
5.000kr.4.26029kr.21,301.45
7.000kr.4.19474kr.29,363.18
10.000kr.4.13169kr.41,316.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.54000
Unit Price with VAT:kr.14.42500