
VJ1812Y102KXHAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1812Y102KXHAT4XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y102KXHAT4X |
Description | MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.13240 | kr.4,264.80 |
| Unit Price without VAT: | kr.2.13240 |
|---|---|
| Unit Price with VAT: | kr.2.66550 |

