
VJ1111D101JXRAT | |
|---|---|
DigiKey Part Number | 720-1468-2-ND - Tape & Reel (TR) 720-1468-1-ND - Cut Tape (CT) 720-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D101JXRAT |
Description | CAP CER 100PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D101JXRAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.54961 | kr.6,374.02 |
| 5.000 | kr.2.44428 | kr.12,221.40 |
| 7.500 | kr.2.39151 | kr.17,936.32 |
| 12.500 | kr.2.33302 | kr.29,162.75 |
| 17.500 | kr.2.29882 | kr.40,229.35 |
| 25.000 | kr.2.26592 | kr.56,648.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.61200 | kr.46.12 |
| 50 | kr.3.74100 | kr.187.05 |
| 100 | kr.3.42500 | kr.342.50 |
| 500 | kr.2.88972 | kr.1,444.86 |
| 1.000 | kr.2.72429 | kr.2,724.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.4.57600 | kr.45.76 |
| 50 | kr.3.71200 | kr.185.60 |
| 100 | kr.3.39840 | kr.339.84 |
| 500 | kr.2.86732 | kr.1,433.66 |
| 1.000 | kr.2.70317 | kr.2,703.17 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |


