VJ0805Y823JXBAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.76152
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.78787
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.67387
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.69787
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.7.10887
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.07744
Datasheet
0.082 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y823JXBAT

DigiKey Part Number
VJ0805Y823JXBAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y823JXBAT
Description
CAP CER 0.082UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y823JXBAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y823JBBBR31GVishay Vitramon0GA0805Y823JBBBR31G-NDkr.0.76152Parametric Equivalent
GA0805Y823JBBBT31GVishay Vitramon0GA0805Y823JBBBT31G-NDkr.0.78787Parametric Equivalent
GA0805Y823JXBBR31GVishay Vitramon0GA0805Y823JXBBR31G-NDkr.0.67387Parametric Equivalent
GA0805Y823JXBBT31GVishay Vitramon0GA0805Y823JXBBT31G-NDkr.0.69787Parametric Equivalent
VJ0805Y823JLBAJ32Vishay Vitramon0720-VJ0805Y823JLBAJ32TR-NDkr.7.10887Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.07744kr.6,464.64
Unit Price without VAT:kr.1.07744
Unit Price with VAT:kr.1.34680