Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y822JXAAP | |
|---|---|
DigiKey Part Number | VJ0805Y822JXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y822JXAAP |
Description | CAP CER 8200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y822JXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y822JXBAC | Vishay Vitramon | 0 | VJ0805Y822JXBAC-ND | kr.0.37591 | Upgrade |
| VJ0805Y822JXBAP | Vishay Vitramon | 0 | VJ0805Y822JXBAP-ND | kr.0.35939 | Upgrade |
| VJ0805Y822JXBMC | Vishay Vitramon | 0 | VJ0805Y822JXBMC-ND | kr.0.37591 | Upgrade |
| VJ0805Y822JXBMP | Vishay Vitramon | 0 | VJ0805Y822JXBMP-ND | kr.0.35939 | Upgrade |
| VJ0805Y822JXCAC | Vishay Vitramon | 0 | VJ0805Y822JXCAC-ND | kr.0.82513 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35939 | kr.3,593.90 |
| Unit Price without VAT: | kr.0.35939 |
|---|---|
| Unit Price with VAT: | kr.0.44924 |




