VJ0805Y682MXJAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33657
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.35458
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37093
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.35458
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37093
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.35458
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37093
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.35458
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40661
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38911
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40661
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38911
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54861
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52688
Datasheet
6800 pF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y682MXJAP

DigiKey Part Number
VJ0805Y682MXJAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y682MXJAP
Description
CAP CER 6800PF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y682MXJAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y682JXAACVishay Vitramon0720-2051-2-NDkr.0.33657Upgrade
VJ0805Y682JXAAPVishay Vitramon0VJ0805Y682JXAAP-NDkr.0.35458Upgrade
VJ0805Y682JXAMCVishay Vitramon0VJ0805Y682JXAMC-NDkr.0.37093Upgrade
VJ0805Y682JXAMPVishay Vitramon0VJ0805Y682JXAMP-NDkr.0.35458Upgrade
VJ0805Y682JXBACVishay Vitramon0VJ0805Y682JXBAC-NDkr.0.37093Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34590kr.3,459.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.34590
Unit Price with VAT:kr.0.43238