Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805Y682JXCMC | |
|---|---|
DigiKey Part Number | VJ0805Y682JXCMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y682JXCMC |
Description | CAP CER 6800PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y682JXCMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y682JBCBR31G | Vishay Vitramon | 0 | GA0805Y682JBCBR31G-ND | kr.0.40343 | Parametric Equivalent |
| GA0805Y682JBCBT31G | Vishay Vitramon | 0 | GA0805Y682JBCBT31G-ND | kr.0.42040 | Parametric Equivalent |
| GA0805Y682JXCBC31G | Vishay Vitramon | 0 | GA0805Y682JXCBC31G-ND | kr.0.35598 | Parametric Equivalent |
| GA0805Y682JXCBP31G | Vishay Vitramon | 0 | GA0805Y682JXCBP31G-ND | kr.0.34204 | Parametric Equivalent |
| VJ0805Y682JLCAJ32 | Vishay Vitramon | 0 | 720-VJ0805Y682JLCAJ32TR-ND | kr.8.04698 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.82513 | kr.4,950.78 |
| Unit Price without VAT: | kr.0.82513 |
|---|---|
| Unit Price with VAT: | kr.1.03141 |





