Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

VJ0805Y561KXBAP | |
|---|---|
DigiKey Part Number | VJ0805Y561KXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y561KXBAP |
Description | CAP CER 560PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y561KXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y561JXBAC | Vishay Vitramon | 0 | VJ0805Y561JXBAC-ND | kr.0.30564 | Upgrade |
| VJ0805Y561JXBAP | Vishay Vitramon | 0 | VJ0805Y561JXBAP-ND | kr.0.29340 | Upgrade |
| VJ0805Y561JXBMC | Vishay Vitramon | 0 | VJ0805Y561JXBMC-ND | kr.0.30564 | Upgrade |
| VJ0805Y561JXBMP | Vishay Vitramon | 0 | VJ0805Y561JXBMP-ND | kr.0.29340 | Upgrade |
| VJ0805Y561JXCAC | Vishay Vitramon | 0 | VJ0805Y561JXCAC-ND | kr.0.74297 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25595 | kr.2,559.50 |
| Unit Price without VAT: | kr.0.25595 |
|---|---|
| Unit Price with VAT: | kr.0.31994 |


