
VJ0805Y474JXQTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y474JXQTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y474JXQTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y474JXQTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y474JXQTW1BC |
Description | CAP CER 0.47UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y474JXQTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.28600 | kr.12.86 |
| 50 | kr.0.94080 | kr.47.04 |
| 100 | kr.0.83650 | kr.83.65 |
| 500 | kr.0.65920 | kr.329.60 |
| 1.000 | kr.0.60454 | kr.604.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53711 | kr.1,611.33 |
| 6.000 | kr.0.50415 | kr.3,024.90 |
| 9.000 | kr.0.45820 | kr.4,123.80 |
| 15.000 | kr.0.44581 | kr.6,687.15 |
| 21.000 | kr.0.44438 | kr.9,331.98 |
| 30.000 | kr.0.43307 | kr.12,992.10 |
| 36.000 | kr.0.43240 | kr.15,566.40 |
| 72.000 | kr.0.42709 | kr.30,750.48 |
| 75.000 | kr.0.42622 | kr.31,966.50 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

