
VJ0805Y473JXJCW1BC | |
|---|---|
DigiKey Part Number | 720-1772-2-ND - Tape & Reel (TR) 720-1772-1-ND - Cut Tape (CT) 720-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y473JXJCW1BC |
Description | CAP CER 0.047UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y473JXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.01800 | kr.10.18 |
| 50 | kr.0.73720 | kr.36.86 |
| 100 | kr.0.59580 | kr.59.58 |
| 500 | kr.0.50688 | kr.253.44 |
| 1.000 | kr.0.46234 | kr.462.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34159 | kr.1,366.36 |
| 8.000 | kr.0.32517 | kr.2,601.36 |
| 12.000 | kr.0.31365 | kr.3,763.80 |
| 20.000 | kr.0.31195 | kr.6,239.00 |
| 28.000 | kr.0.30100 | kr.8,428.00 |
| 40.000 | kr.0.30003 | kr.12,001.20 |
| 48.000 | kr.0.29956 | kr.14,378.88 |
| 96.000 | kr.0.29793 | kr.28,601.28 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

