
VJ0805Y473JXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y473JXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y473JXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y473JXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y473JXAPW1BC |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y473JXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.01800 | kr.10.18 |
| 50 | kr.0.73720 | kr.36.86 |
| 100 | kr.0.65150 | kr.65.15 |
| 500 | kr.0.45772 | kr.228.86 |
| 1.000 | kr.0.41088 | kr.410.88 |
| 2.500 | kr.0.37100 | kr.927.50 |
| 5.000 | kr.0.36744 | kr.1,837.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.32287 | kr.4,843.05 |
| 30.000 | kr.0.32067 | kr.9,620.10 |
| 45.000 | kr.0.31952 | kr.14,378.40 |
| 75.000 | kr.0.31696 | kr.23,772.00 |
| 105.000 | kr.0.31141 | kr.32,698.05 |
| 150.000 | kr.0.30607 | kr.45,910.50 |
| 180.000 | kr.0.30354 | kr.54,637.20 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

