Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y472KXAAC

DigiKey Part Number
720-1393-2-ND - Tape & Reel (TR)
720-1393-1-ND - Cut Tape (CT)
720-1393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y472KXAAC
Description
CAP CER 4700PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y472KXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.92200kr.9.22
50kr.0.66560kr.33.28
100kr.0.58690kr.58.69
500kr.0.45082kr.225.41
1.000kr.0.40403kr.404.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34298kr.1,028.94
6.000kr.0.31963kr.1,917.78
9.000kr.0.28458kr.2,561.22
15.000kr.0.27625kr.4,143.75
21.000kr.0.27527kr.5,780.67
30.000kr.0.26768kr.8,030.40
36.000kr.0.26722kr.9,619.92
72.000kr.0.26565kr.19,126.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000