Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y472JXXMC | |
|---|---|
DigiKey Part Number | VJ0805Y472JXXMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y472JXXMC |
Description | CAP CER 4700PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y472JXXMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y472JXAAC | Vishay Vitramon | 0 | 720-2045-2-ND | kr.0.39870 | Upgrade |
| VJ0805Y472JXAAP | Vishay Vitramon | 0 | VJ0805Y472JXAAP-ND | kr.0.38338 | Upgrade |
| VJ0805Y472JXAMC | Vishay Vitramon | 0 | VJ0805Y472JXAMC-ND | kr.0.39870 | Upgrade |
| VJ0805Y472JXAMP | Vishay Vitramon | 0 | VJ0805Y472JXAMP-ND | kr.0.38338 | Upgrade |
| VJ0805Y472JXBAC | Vishay Vitramon | 0 | VJ0805Y472JXBAC-ND | kr.0.39870 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.54861 | kr.3,291.66 |
| Unit Price without VAT: | kr.0.54861 |
|---|---|
| Unit Price with VAT: | kr.0.68576 |




