Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct

VJ0805Y334KXQTW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y334KXQTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y334KXQTW1BC |
Description | CAP CER 0.33UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y334KXQTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y334JXJRW1BC | Vishay Vitramon | 0 | VJ0805Y334JXJRW1BC-ND | kr.0.47317 | Upgrade |
| VJ0805Y334JXJTW1BC | Vishay Vitramon | 0 | VJ0805Y334JXJTW1BC-ND | kr.0.55636 | Upgrade |
| VJ0805Y334JXXRW1BC | Vishay Vitramon | 0 | VJ0805Y334JXXRW1BC-ND | kr.0.72509 | Upgrade |
| VJ0805Y334JXXTW1BC | Vishay Vitramon | 0 | VJ0805Y334JXXTW1BC-ND | kr.0.81465 | Upgrade |
| VJ0805Y334KXJAR | Vishay Vitramon | 0 | VJ0805Y334KXJAR-ND | kr.1.11081 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38661 | kr.1,159.83 |
| Unit Price without VAT: | kr.0.38661 |
|---|---|
| Unit Price with VAT: | kr.0.48326 |




