VJ0805Y332JXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5.990
Unit Price: kr.1.65000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.32848
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3.800
Unit Price: kr.1.78000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34296
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.32848
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36569
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34296
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.32848
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52768
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34296
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.32848
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47415
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38981
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37284
Datasheet
3300 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y332JXJPW1BC

DigiKey Part Number
VJ0805Y332JXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y332JXJPW1BC
Description
CAP CER 3300PF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y332JXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (61)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y332JXAACVishay Vitramon5.990720-VJ0805Y332JXAACCT-NDkr.1.65000Upgrade
VJ0805Y332JXAAPVishay Vitramon0VJ0805Y332JXAAP-NDkr.0.32848Upgrade
VJ0805Y332JXACW1BCVishay Vitramon3.800720-VJ0805Y332JXACW1BCCT-NDkr.1.78000Upgrade
VJ0805Y332JXAMCVishay Vitramon0VJ0805Y332JXAMC-NDkr.0.34296Upgrade
VJ0805Y332JXAMPVishay Vitramon0VJ0805Y332JXAMP-NDkr.0.32848Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.36569kr.5,485.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.36569
Unit Price with VAT:kr.0.45711