3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y332JXAAC

DigiKey Part Number
720-VJ0805Y332JXAACTR-ND - Tape & Reel (TR)
720-VJ0805Y332JXAACCT-ND - Cut Tape (CT)
720-VJ0805Y332JXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y332JXAAC
Description
CAP CER 3300PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y332JXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97600kr.9.76
50kr.0.70620kr.35.31
100kr.0.62320kr.62.32
500kr.0.48286kr.241.43
1.000kr.0.43955kr.439.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38621kr.1,158.63
6.000kr.0.36011kr.2,160.66
9.000kr.0.34704kr.3,123.36
15.000kr.0.33258kr.4,988.70
21.000kr.0.32411kr.6,806.31
30.000kr.0.31598kr.9,479.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250