
VJ0805Y224JXXTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y224JXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y224JXXTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y224JXXTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y224JXXTW1BC |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y224JXXTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRX7R8BB224 | YAGEO | 19.021 | 13-CC0805JRX7R8BB224CT-ND | kr.1.14000 | Direct |
| KGM21AR71E224JU | KYOCERA AVX | 6.610 | 478-KGM21AR71E224JUCT-ND | kr.1.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99540 | kr.49.77 |
| 100 | kr.0.88440 | kr.88.44 |
| 500 | kr.0.69804 | kr.349.02 |
| 1.000 | kr.0.64040 | kr.640.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56931 | kr.1,707.93 |
| 6.000 | kr.0.53456 | kr.3,207.36 |
| 9.000 | kr.0.51715 | kr.4,654.35 |
| 15.000 | kr.0.49785 | kr.7,467.75 |
| 21.000 | kr.0.48658 | kr.10,218.18 |
| 30.000 | kr.0.47573 | kr.14,271.90 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

