
VJ0805Y223KXCAT | |
|---|---|
DigiKey Part Number | 720-2041-2-ND - Tape & Reel (TR) 720-2041-1-ND - Cut Tape (CT) 720-2041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y223KXCAT |
Description | CAP CER 0.022UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y223KXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.68000 | kr.16.80 |
| 50 | kr.1.24780 | kr.62.39 |
| 100 | kr.1.11520 | kr.111.52 |
| 500 | kr.0.89014 | kr.445.07 |
| 1.000 | kr.0.82065 | kr.820.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73502 | kr.2,205.06 |
| 6.000 | kr.0.69311 | kr.4,158.66 |
| 9.000 | kr.0.67213 | kr.6,049.17 |
| 15.000 | kr.0.64887 | kr.9,733.05 |
| 21.000 | kr.0.63527 | kr.13,340.67 |
| 30.000 | kr.0.62220 | kr.18,666.00 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

