
VJ0805Y222KXCAC | |
|---|---|
DigiKey Part Number  | 720-VJ0805Y222KXCACTR-ND - Tape & Reel (TR) 720-VJ0805Y222KXCACCT-ND - Cut Tape (CT) 720-VJ0805Y222KXCACDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0805Y222KXCAC  | 
Description  | CAP CER 2200PF 200V X7R 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0805Y222KXCAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.42700 | kr.14.27 | 
| 50 | kr.1.05220 | kr.52.61 | 
| 100 | kr.0.90750 | kr.90.75 | 
| 500 | kr.0.74316 | kr.371.58 | 
| 1.000 | kr.0.68326 | kr.683.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.57207 | kr.1,716.21 | 
| 6.000 | kr.0.53385 | kr.3,203.10 | 
| 9.000 | kr.0.48485 | kr.4,363.65 | 
| 15.000 | kr.0.46904 | kr.7,035.60 | 
| 21.000 | kr.0.46755 | kr.9,818.55 | 
| 30.000 | kr.0.45288 | kr.13,586.40 | 
| 36.000 | kr.0.45219 | kr.16,278.84 | 
| 72.000 | kr.0.44981 | kr.32,386.32 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 

