
VJ0805Y222KXBAC | |
|---|---|
DigiKey Part Number | 720-2038-2-ND - Tape & Reel (TR) 720-2038-1-ND - Cut Tape (CT) 720-2038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y222KXBAC |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y222KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.69100 | kr.6.91 |
| 50 | kr.0.49280 | kr.24.64 |
| 100 | kr.0.41600 | kr.41.60 |
| 500 | kr.0.29644 | kr.148.22 |
| 1.000 | kr.0.22541 | kr.225.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22101 | kr.663.03 |
| 6.000 | kr.0.21537 | kr.1,292.22 |
| 9.000 | kr.0.21084 | kr.1,897.56 |
| 15.000 | kr.0.20953 | kr.3,142.95 |
| 21.000 | kr.0.20874 | kr.4,383.54 |
| 30.000 | kr.0.20577 | kr.6,173.10 |
| 36.000 | kr.0.20296 | kr.7,306.56 |
| 72.000 | kr.0.19350 | kr.13,932.00 |
| 75.000 | kr.0.19299 | kr.14,474.25 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

