
| VJ0805Y222KXBAC | |
|---|---|
| DigiKey Part Number | 720-2038-2-ND - Tape & Reel (TR) 720-2038-1-ND - Cut Tape (CT) 720-2038-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0805Y222KXBAC | 
| Description | CAP CER 2200PF 100V X7R 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0805Y222KXBAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.0.69100 | kr.6.91 | 
| 50 | kr.0.49280 | kr.24.64 | 
| 100 | kr.0.41600 | kr.41.60 | 
| 500 | kr.0.29644 | kr.148.22 | 
| 1.000 | kr.0.22541 | kr.225.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.22101 | kr.663.03 | 
| 6.000 | kr.0.21537 | kr.1,292.22 | 
| 9.000 | kr.0.21084 | kr.1,897.56 | 
| 15.000 | kr.0.20953 | kr.3,142.95 | 
| 21.000 | kr.0.20874 | kr.4,383.54 | 
| 30.000 | kr.0.20577 | kr.6,173.10 | 
| 36.000 | kr.0.20296 | kr.7,306.56 | 
| 72.000 | kr.0.19350 | kr.13,932.00 | 
| 75.000 | kr.0.19299 | kr.14,474.25 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark