
VJ0805Y183KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y183KXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y183KXAACCT-ND - Cut Tape (CT) 720-VJ0805Y183KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y183KXAAC |
Description | CAP CER 0.018UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y183KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00200 | kr.10.02 |
| 50 | kr.0.72280 | kr.36.14 |
| 100 | kr.0.63780 | kr.63.78 |
| 500 | kr.0.49464 | kr.247.32 |
| 1.000 | kr.0.45058 | kr.450.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39617 | kr.1,188.51 |
| 6.000 | kr.0.36958 | kr.2,217.48 |
| 9.000 | kr.0.35626 | kr.3,206.34 |
| 15.000 | kr.0.34151 | kr.5,122.65 |
| 21.000 | kr.0.33289 | kr.6,990.69 |
| 30.000 | kr.0.32460 | kr.9,738.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

