VJ0805Y153MXAMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41154
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.39580
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41154
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.39580
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41154
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.39580
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41154
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.39580
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.87895
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.87895
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6.000
Unit Price: kr.1.65000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.32557
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34096
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.32557
Datasheet
0.015 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y153MXAMC

DigiKey Part Number
VJ0805Y153MXAMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y153MXAMC
Description
CAP CER 0.015UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y153MXAMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y153JXAACVishay Vitramon0VJ0805Y153JXAAC-NDkr.0.41154Upgrade
VJ0805Y153JXAAPVishay Vitramon0VJ0805Y153JXAAP-NDkr.0.39580Upgrade
VJ0805Y153JXAMCVishay Vitramon0VJ0805Y153JXAMC-NDkr.0.41154Upgrade
VJ0805Y153JXAMPVishay Vitramon0VJ0805Y153JXAMP-NDkr.0.39580Upgrade
VJ0805Y153JXBACVishay Vitramon0VJ0805Y153JXBAC-NDkr.0.41154Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.34096kr.2,045.76
Unit Price without VAT:kr.0.34096
Unit Price with VAT:kr.0.42620