Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y153KXBAC | |
|---|---|
DigiKey Part Number | VJ0805Y153KXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y153KXBAC |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y153KXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y153JXBAC | Vishay Vitramon | 0 | VJ0805Y153JXBAC-ND | kr.0.41154 | Upgrade |
| VJ0805Y153JXBAP | Vishay Vitramon | 0 | VJ0805Y153JXBAP-ND | kr.0.39580 | Upgrade |
| VJ0805Y153JXBMC | Vishay Vitramon | 0 | VJ0805Y153JXBMC-ND | kr.0.41154 | Upgrade |
| VJ0805Y153JXBMP | Vishay Vitramon | 0 | VJ0805Y153JXBMP-ND | kr.0.39580 | Upgrade |
| VJ0805Y153JXCAT | Vishay Vitramon | 0 | VJ0805Y153JXCAT-ND | kr.0.87895 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.30997 | kr.1,859.82 |
| Unit Price without VAT: | kr.0.30997 |
|---|---|
| Unit Price with VAT: | kr.0.38746 |



