VJ0805Y153JXJMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33553
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.31834
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33553
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.31834
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33553
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.31834
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33553
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.31834
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.71576
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.68300
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.71576
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.68300
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38033
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40032
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y153JXJMC

DigiKey Part Number
VJ0805Y153JXJMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y153JXJMC
Description
CAP CER 0.015UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y153JXJMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.51190kr.3,071.40
Unit Price without VAT:kr.0.51190
Unit Price with VAT:kr.0.63988