
VJ0805Y122KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y122KXBACTR-ND - Tape & Reel (TR) 720-VJ0805Y122KXBACCT-ND - Cut Tape (CT) 720-VJ0805Y122KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y122KXBAC |
Description | CAP CER 1200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y122KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.69100 | kr.6.91 |
| 50 | kr.0.49160 | kr.24.58 |
| 100 | kr.0.43010 | kr.43.01 |
| 500 | kr.0.32756 | kr.163.78 |
| 1.000 | kr.0.29594 | kr.295.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25698 | kr.770.94 |
| 6.000 | kr.0.23795 | kr.1,427.70 |
| 9.000 | kr.0.22842 | kr.2,055.78 |
| 15.000 | kr.0.21787 | kr.3,268.05 |
| 21.000 | kr.0.21170 | kr.4,445.70 |
| 30.000 | kr.0.20577 | kr.6,173.10 |
| 36.000 | kr.0.20296 | kr.7,306.56 |
| 72.000 | kr.0.19350 | kr.13,932.00 |
| 75.000 | kr.0.19299 | kr.14,474.25 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

