1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y105KXQRW1BC

DigiKey Part Number
720-VJ0805Y105KXQRW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y105KXQRW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y105KXQRW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y105KXQRW1BC
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y105KXQRW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y105KXQTW1BCVishay Vitramon7.763720-1757-1-NDkr.1.33000Direct
VJ0805Y105JXQTW1BCVishay Vitramon7.392720-VJ0805Y105JXQTW1BCCT-NDkr.1.97000Upgrade
VJ0805Y105KXJTW1BCVishay Vitramon4.479720-VJ0805Y105KXJTW1BCCT-NDkr.1.71000Upgrade
0805ZC105KAT2AKYOCERA AVX127.605478-KGM21AR71A105KUCT-NDkr.1.01000Direct
CC0805KFX7R6BB105YAGEO12.68013-CC0805KFX7R6BB105CT-NDkr.0.89000Direct
In-Stock: 7.901
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85600kr.8.56
50kr.0.61500kr.30.75
100kr.0.54140kr.54.14
500kr.0.41628kr.208.14
1.000kr.0.37774kr.377.74
2.500kr.0.33714kr.842.85
5.000kr.0.31271kr.1,563.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29261kr.2,926.10
20.000kr.0.27607kr.5,521.40
30.000kr.0.26778kr.8,033.40
50.000kr.0.25860kr.12,930.00
70.000kr.0.25324kr.17,726.80
100.000kr.0.24807kr.24,807.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500