
VJ0805Y104JXAAT | |
|---|---|
DigiKey Part Number | 720-2029-2-ND - Tape & Reel (TR) 720-2029-1-ND - Cut Tape (CT) 720-2029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104JXAAT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104JXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 50 | kr.1.32120 | kr.66.06 |
| 100 | kr.1.18180 | kr.118.18 |
| 500 | kr.0.94606 | kr.473.03 |
| 1.000 | kr.0.87334 | kr.873.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78358 | kr.2,350.74 |
| 6.000 | kr.0.73968 | kr.4,438.08 |
| 9.000 | kr.0.71770 | kr.6,459.30 |
| 15.000 | kr.0.69333 | kr.10,399.95 |
| 21.000 | kr.0.67909 | kr.14,260.89 |
| 30.000 | kr.0.66539 | kr.19,961.70 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

