10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y103KXAPW1BC

DigiKey Part Number
720-VJ0805Y103KXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y103KXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y103KXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y103KXAPW1BC
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y103KXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y103JXAACVishay Vitramon17.963720-VJ0805Y103JXAACCT-NDkr.1.90000Upgrade
VJ0805Y103JXACW1BCVishay Vitramon12.083720-1744-1-NDkr.1.59000Upgrade
VJ0805Y103JXAPW1BCVishay Vitramon15.207720-VJ0805Y103JXAPW1BCCT-NDkr.1.90000Upgrade
VJ0805Y103JXBACVishay Vitramon4.571720-VJ0805Y103JXBACCT-NDkr.1.90000Upgrade
VJ0805Y103KXAMCVishay Vitramon5.554720-1747-1-NDkr.1.71000Upgrade
In-Stock: 14.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
50kr.0.43240kr.21.62
100kr.0.37790kr.37.79
500kr.0.28518kr.142.59
1.000kr.0.25658kr.256.58
2.500kr.0.22657kr.566.42
5.000kr.0.20850kr.1,042.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.18620kr.2,793.00
30.000kr.0.17529kr.5,258.70
45.000kr.0.16983kr.7,642.35
75.000kr.0.16377kr.12,282.75
105.000kr.0.16023kr.16,824.15
150.000kr.0.15683kr.23,524.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000