
VJ0805Y103JXACW1BC | |
---|---|
DigiKey Part Number | 720-1744-2-ND - Tape & Reel (TR) 720-1744-1-ND - Cut Tape (CT) 720-1744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103JXACW1BC |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.0.92800 | kr.9.28 |
50 | kr.0.66680 | kr.33.34 |
100 | kr.0.57470 | kr.57.47 |
500 | kr.0.41626 | kr.208.13 |
1.000 | kr.0.36979 | kr.369.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.27413 | kr.1,096.52 |
8.000 | kr.0.25817 | kr.2,065.36 |
12.000 | kr.0.25022 | kr.3,002.64 |
20.000 | kr.0.24880 | kr.4,976.00 |
28.000 | kr.0.24132 | kr.6,756.96 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |