
VJ1111D680FXGQJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D680FXGQJTR-ND - Tape & Reel (TR) 720-VJ1111D680FXGQJCT-ND - Cut Tape (CT) 720-VJ1111D680FXGQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D680FXGQJ |
Description | CAP CER 68PF 1KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.80000 | kr.25.80 |
| 10 | kr.18.29100 | kr.182.91 |
| 50 | kr.15.31360 | kr.765.68 |
| 100 | kr.14.39240 | kr.1,439.24 |
| 500 | kr.12.83292 | kr.6,416.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.35000 | kr.12,350.00 |
| 2.000 | kr.11.95230 | kr.23,904.60 |
| 3.000 | kr.11.75297 | kr.35,258.91 |
| 5.000 | kr.11.53199 | kr.57,659.95 |
| Unit Price without VAT: | kr.25.80000 |
|---|---|
| Unit Price with VAT: | kr.32.25000 |

