
VJ0805A8R2CXEMP | |
|---|---|
DigiKey Part Number | 720-VJ0805A8R2CXEMPTR-ND - Tape & Reel (TR) 720-VJ0805A8R2CXEMPCT-ND - Cut Tape (CT) 720-VJ0805A8R2CXEMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A8R2CXEMP |
Description | CAP CER 8.2PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A8R2CXEMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.89900 | kr.38.99 |
| 50 | kr.3.02160 | kr.151.08 |
| 100 | kr.2.75160 | kr.275.16 |
| 500 | kr.2.29534 | kr.1,147.67 |
| 1.000 | kr.2.15440 | kr.2,154.40 |
| 2.500 | kr.2.00554 | kr.5,013.85 |
| 5.000 | kr.1.91580 | kr.9,579.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.84192 | kr.18,419.20 |
| 20.000 | kr.1.78107 | kr.35,621.40 |
| 30.000 | kr.1.75058 | kr.52,517.40 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

