Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805A820FXBMC | |
|---|---|
DigiKey Part Number | VJ0805A820FXBMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A820FXBMC |
Description | CAP CER 82PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A820FXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A820FXBAC | Vishay Vitramon | 0 | VJ0805A820FXBAC-ND | kr.2.58116 | Parametric Equivalent |
| VJ0805A820FXBAP | Vishay Vitramon | 0 | VJ0805A820FXBAP-ND | kr.2.51639 | Parametric Equivalent |
| VJ0805A820FXBMP | Vishay Vitramon | 0 | VJ0805A820FXBMP-ND | kr.2.51639 | Parametric Equivalent |
| C0805C820F1GACTU | KEMET | 0 | 399-C0805C820F1GACTUCT-ND | kr.6.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.58116 | kr.15,486.96 |
| Unit Price without VAT: | kr.2.58116 |
|---|---|
| Unit Price with VAT: | kr.3.22645 |



