VJ0805A6R8BXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.45342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.39089
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.45342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.39089
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47415
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.69977
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.15073
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.22417
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.750
Unit Price: kr.3.17000
Datasheet
6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A6R8BXBCW1BC

DigiKey Part Number
VJ0805A6R8BXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A6R8BXBCW1BC
Description
CAP CER 6.8PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A6R8BXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.1pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A6R8BXBACVishay Vitramon0VJ0805A6R8BXBAC-NDkr.2.45342Upgrade
VJ0805A6R8BXBAPVishay Vitramon0VJ0805A6R8BXBAP-NDkr.2.39089Upgrade
VJ0805A6R8BXBMCVishay Vitramon0VJ0805A6R8BXBMC-NDkr.2.45342Upgrade
VJ0805A6R8BXBMPVishay Vitramon0VJ0805A6R8BXBMP-NDkr.2.39089Upgrade
VJ0805A6R8BXBPW1BCVishay Vitramon0VJ0805A6R8BXBPW1BC-NDkr.0.47415Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52768kr.2,110.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.52768
Unit Price with VAT:kr.0.65960