
VJ0805A680JXBMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A680JXBMCTR-ND - Tape & Reel (TR) 720-VJ0805A680JXBMCCT-ND - Cut Tape (CT) 720-VJ0805A680JXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A680JXBMC |
Description | CAP CER 68PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A680JXBMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.92800 | kr.9.28 |
| 50 | kr.0.66940 | kr.33.47 |
| 100 | kr.0.59010 | kr.59.01 |
| 500 | kr.0.45658 | kr.228.29 |
| 1.000 | kr.0.41555 | kr.415.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33205 | kr.996.15 |
| 6.000 | kr.0.29505 | kr.1,770.30 |
| 9.000 | kr.0.28006 | kr.2,520.54 |
| 15.000 | kr.0.27505 | kr.4,125.75 |
| 21.000 | kr.0.27407 | kr.5,755.47 |
| 30.000 | kr.0.26977 | kr.8,093.10 |
| 36.000 | kr.0.26931 | kr.9,695.16 |
| 72.000 | kr.0.26772 | kr.19,275.84 |
| 75.000 | kr.0.26764 | kr.20,073.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

