Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A680JXBAC

DigiKey Part Number
720-2012-2-ND - Tape & Reel (TR)
720-2012-1-ND - Cut Tape (CT)
720-2012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A680JXBAC
Description
CAP CER 68PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A680JXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.92800kr.9.28
50kr.0.66940kr.33.47
100kr.0.59010kr.59.01
500kr.0.45658kr.228.29
1.000kr.0.41555kr.415.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36489kr.1,094.67
6.000kr.0.34013kr.2,040.78
9.000kr.0.31803kr.2,862.27
15.000kr.0.31288kr.4,693.20
21.000kr.0.30597kr.6,425.37
30.000kr.0.29825kr.8,947.50
36.000kr.0.29459kr.10,605.24
72.000kr.0.28371kr.20,427.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000