560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A561JXBAC

DigiKey Part Number
720-VJ0805A561JXBACTR-ND - Tape & Reel (TR)
720-VJ0805A561JXBACCT-ND - Cut Tape (CT)
720-VJ0805A561JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A561JXBAC
Description
CAP CER 560PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A561JXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.011
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.29300kr.12.93
50kr.0.94600kr.47.30
100kr.0.83940kr.83.94
500kr.0.66076kr.330.38
1.000kr.0.60547kr.605.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53734kr.1,612.02
6.000kr.0.50402kr.3,024.12
9.000kr.0.48733kr.4,385.97
15.000kr.0.46885kr.7,032.75
21.000kr.0.45804kr.9,618.84
30.000kr.0.44765kr.13,429.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000