
VJ0805A561FXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A561FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A561FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A561FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A561FXACW1BC |
Description | CAP CER 560PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A561FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.69600 | kr.16.96 |
50 | kr.1.25960 | kr.62.98 |
100 | kr.1.12640 | kr.112.64 |
500 | kr.0.90150 | kr.450.75 |
1.000 | kr.0.83206 | kr.832.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.72800 | kr.2,912.00 |
8.000 | kr.0.68933 | kr.5,514.64 |
12.000 | kr.0.66996 | kr.8,039.52 |
20.000 | kr.0.64850 | kr.12,970.00 |
28.000 | kr.0.63595 | kr.17,806.60 |
40.000 | kr.0.62388 | kr.24,955.20 |
48.000 | kr.0.61816 | kr.29,671.68 |
96.000 | kr.0.59889 | kr.57,493.44 |
100.000 | kr.0.59787 | kr.59,787.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |