
VJ0805A471KXBBC31 | |
|---|---|
DigiKey Part Number | 720-1262-2-ND - Tape & Reel (TR) 720-1262-1-ND - Cut Tape (CT) 720-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A471KXBBC31 |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A471KXBBC31 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.18600 | kr.11.86 |
| 50 | kr.0.86220 | kr.43.11 |
| 100 | kr.0.76330 | kr.76.33 |
| 500 | kr.0.59760 | kr.298.80 |
| 1.000 | kr.0.54651 | kr.546.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48349 | kr.1,450.47 |
| 6.000 | kr.0.45266 | kr.2,715.96 |
| 9.000 | kr.0.43723 | kr.3,935.07 |
| 15.000 | kr.0.42013 | kr.6,301.95 |
| 21.000 | kr.0.41013 | kr.8,612.73 |
| 30.000 | kr.0.40051 | kr.12,015.30 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

