470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A471JXCAT

DigiKey Part Number
720-VJ0805A471JXCATTR-ND - Tape & Reel (TR)
720-VJ0805A471JXCATCT-ND - Cut Tape (CT)
720-VJ0805A471JXCATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A471JXCAT
Description
CAP CER 470PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A471JXCAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.85800kr.18.58
50kr.1.38460kr.69.23
100kr.1.23880kr.123.88
500kr.0.99450kr.497.25
1.000kr.0.91892kr.918.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.82572kr.2,477.16
6.000kr.0.78012kr.4,680.72
9.000kr.0.75728kr.6,815.52
15.000kr.0.73197kr.10,979.55
21.000kr.0.71717kr.15,060.57
30.000kr.0.70294kr.21,088.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000